Add To Favorites
Product Overview
Digi-Key Part Number 603-1180-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

PFB1224UHE-T50F

Description FAN AXIAL 120X38MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series PFB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38.00mm
Air Flow 252.8 CFM (7.08m³/min)
Static Pressure 1.412 in H2O (351.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 66.5 dB(A)
Power (Watts) 48.00W
RPM 5500 RPM
Termination 3 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.838 lb (380.11g)
Current Rating 2A
Voltage Range 14 ~ 26.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price $1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1180
PFB1224UHET50F

04:17:44 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.95000 $47.95
10 44.60000 $446.00
25 40.14000 $1,003.50
50 36.79500 $1,839.75
100 34.56500 $3,456.50
250 30.10500 $7,526.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback