Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.20000 $28.20
10 26.86000 $268.60
50 25.64000 $1,282.00
100 24.88000 $2,488.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC1341-ND
Copy   CC1341-ND
Quantity Available 1,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PF240D25

Copy   PF240D25
Description SSR RELAY SPST-NO 25A 12-280V
Copy   SSR RELAY SPST-NO 25A 12-280V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SIP

Copy   Solid State Relay SPST-NO (1 Form A) 4-SIP
Documents & Media
Datasheets PF, PowerFin Series
SSR & Contactors Catalog
PF Series Drawing
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
Mfg CAD Models PF Series.sat
PF Series.stp
2D Drawings PF Series.dwg
HTML Datasheet SSR & Contactors Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PF, PowerFin® Series
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series PF, PowerFin™
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 3 ~ 15VDC
Voltage - Load 12V ~ 280V
Load Current 25A
Termination Style PC Pin
Package / Case 4-SIP
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SPF240D25 - Sensata-Crydom | CC2033-ND DigiKey Electronics
  • SPF240D25
  • Sensata-Crydom
  • SSR RELAY SPST-NO 25A 12-280V
  • Unit Price $28.20000
  • CC2033-ND
  • CX240D5 - Sensata-Crydom | CC1063-ND DigiKey Electronics
  • CX240D5
  • Sensata-Crydom
  • SSR RELAY SPST-NO 5A 12-280V
  • Unit Price $15.45000
  • CC1063-ND
  • 0430450612 - Molex | WM1791-ND DigiKey Electronics
  • 0430450612
  • Molex
  • CONN HEADER VERT 6POS 3MM
  • Unit Price $1.43000
  • WM1791-ND
  • LS240D12 - Sensata-Crydom | CC1549-ND DigiKey Electronics
  • LS240D12
  • Sensata-Crydom
  • SSR RELAY SPST-NO 12A 24-280V
  • Unit Price $25.95000
  • CC1549-ND
  • MS22 12104 - Ametherm | 570-1006-ND DigiKey Electronics
  • MS22 12104
  • Ametherm
  • ICL 120 OHM 25% 4A 20MM
  • Unit Price $3.93000
  • 570-1006-ND
Additional Resources
Standard Package ? 20
Other Names CC1341
PF240D25-ND

16:35:56 2/18/2019