Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3M5590-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

PF13.3

Description COMPUTER PRIVACY FILTER 13.3"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Type Privacy Filter
Applications LCD Monitor
Diagonal Screen Size 13.3" (13.29", 338mm)
Viewing Area 270.00mm W x 203.00mm H
 
Additional Resources
Standard Package ? 1
Other Names 3M5590
5113875254
51138752545
98-0440-0655-3
98044006553
PF133

19:17:13 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.39000 $51.39
10 46.57400 $465.74
25 44.96800 $1,124.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback