USD
Favorite

Price & Procurement
227 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 $54.00

Submit a request for quotation on quantities greater than those displayed.

PES51

Digi-Key Part Number PES51-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PES51
Copy  
Description SOLDERING IRON 50W 24V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Iron 50W 24V

Copy  
Documents & Media
Online Catalog Weller® Solder Irons and Replacements
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Tool Group
Series Weller®, WES
Part Status Active
Type Iron
Tip - Temperature 350°F ~ 850°F (177°C ~ 454°C)
Tip - Type ETA
Workstand Not Included
Tip Diameter 0.06" (1.6mm)
Power (Watts) 50W
Features Ergonomic, Soft Grip
Voltage - Input 24V
Includes -
For Use With/Related Products WES51
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

TETS

TIP LONG CONICAL .015"

Apex Tool Group

$4.50000 Details

ETA

TIP REPLACEMENT SCREWDR .062"

Apex Tool Group

$4.50000 Details

ETP

TIP REPLACEMENT CONICAL .031"

Apex Tool Group

$4.40000 Details

ETB

TIP REPLACEMENT SCREWDR .093"

Apex Tool Group

$4.50000 Details

ETH

TIP REPLACEMENT SCREWDRVR .031"

Apex Tool Group

$4.50000 Details

ETO

TIP REPLACEMENT LONG CONICAL.031

Apex Tool Group

$4.50000 Details
You May Also Be Interested In

TETS

TIP LONG CONICAL .015"

Apex Tool Group

$4.50000 Details

ETA

TIP REPLACEMENT SCREWDR .062"

Apex Tool Group

$4.50000 Details

TOL-14456

SOLDERING IRON - 60W (ADJUSTABLE

SparkFun Electronics

$14.95000 Details

ETP

TIP REPLACEMENT CONICAL .031"

Apex Tool Group

$4.40000 Details

T0058770715

SOLDERING IRON 70W 23V FOR WEP70

Apex Tool Group

$59.00000 Details

ETB

TIP REPLACEMENT SCREWDR .093"

Apex Tool Group

$4.50000 Details
Additional Resources
Standard Package 1