• Obsolete item.
Product Overview
Digi-Key Part Number TPES50-ND
Quantity Available 0

Manufacturer Part Number


Description SOLDERING IRON 50W 24V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Manufacturer Apex Tool Group
Series Weller®
Part Status Obsolete
Type Iron
Tip - Temperature Up to 700°F (371°C)
Tip - Type ET, SMT Series
Workstand Not Included
Power (Watts) 50W
Voltage - Input 24V
Features Burn Resistant Cord, ESD Safe
Includes -
For Use With/Related Products WES50 Series
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PES50

15:30:38 3/18/2018

Send Feedback