USD

PEMI8QFN/HK,132 RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 45Ohms, C = 13.5pF (Total) 16-XFDFN Exposed Pad
Non-Stock

PEMI8QFN/HK,132

Datasheet
Digi-Key Part Number 568-10703-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PEMI8QFN/HK,132
Copy  
Description FILTER RC(PI) 45 OHM/13.5PF SMD
Copy  
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 45Ohms, C = 13.5pF (Total) 16-XFDFN Exposed Pad

Copy  
Documents & Media
Datasheets PEMIxQFN/2STD Family
PCN Obsolescence/ EOL Multiple Devices 25/Dec/2013
HTML Datasheet PEMIxQFN/2STD Family
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series PEMIxQFN
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency -
Attenuation Value 13dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 45
Values R = 45Ohms, C = 13.5pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications LAN, PCS, WAN
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-XFDFN Exposed Pad
Size / Dimension 0.130" L x 0.047" W (3.30mm x 1.20mm)
Height 0.020" (0.50mm)
Base Part Number PEMI8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 568-10703-2
934064908132
PEMI8QFN/HK,132-ND
PEMI8QFNHK132