• Obsolete item.
Product Overview
Digi-Key Part Number CH239-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PEAA-3000

Description SWITCH THUMB DECIMAL 0.1A 50V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Thumbwheel Switch Decimal 0.1A @ 50VAC/DC Panel Mount, Snap-In

Documents & Media
Datasheets PE Series
Product Attributes Select All
Categories
Manufacturer ZF Electronics
Series PE
Packaging ? Bulk ?
Part Status Obsolete
Output Code Decimal
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height 0.196" (5.00mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 50VAC/DC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad
End Caps Sold Separately
Section Width 0.300" (7.62mm)
Panel Cutout Dimensions -
Features -
Depth Behind Flange 32.00mm
Housing Material -
Color Black
Operating Temperature -20°C ~ 80°C
Electrical Life -
 
Associated Product
Additional Resources
Standard Package ? 480
Other Names 0T56-01M0
CH239
PEAA3000

13:20:32 2/23/2018

Send Feedback