• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PE-68874-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PE-68874

Description PULSE XFMR 1CT:1.15CT TX/R 1.2MH
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PE-68874NL-ND PE-68874NL Pulse Electronics Network Tube ? 0
Call 0  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Part Status Obsolete
Transformer Type -
Inductance 1.2mH, 1.2mH
E.T. -
Turns Ratio - Primary:Secondary 1CT:1.15CT Transmitter, 1CT:1.15CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.675" L x 0.456" W (17.15mm x 11.58mm)
Height - Seated (Max) 0.340" (8.64mm)
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 30
Other Names PE68874

21:15:49 2/23/2018

Send Feedback