• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PE-68678T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PE-68678T

Description PULSE XFMR 1CT:1CT TX 1CT:2CT RX
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets T1, Cept, ISDN-PRI Xformers
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type -
Inductance -
E.T. -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:2CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max) 0.245" (6.22mm)
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 600
Other Names PE68678T

21:01:36 2/23/2018

Send Feedback