Add To Favorites
Product Overview
Digi-Key Part Number 553-1776-2-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-68386NLT

Description PULSE XFMR 1:1 785UH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMT Gate Drive Transformers
Online Catalog Surface Mount Gate Drive Transformers
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type -
Inductance 785µH
E.T. 9.7V µS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.340" L x 0.265" W (8.64mm x 6.73mm)
Height - Seated (Max) 0.098" (2.49mm)
Operating Temperature -40°C ~ 130°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 553-1776-2
PE-68386NLT-ND
PE68386NLT

09:22:25 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.16920 $1,753.80
7,500 1.07300 $8,047.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 553-1776-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,202 - Immediate
  • Unit Price: $2.44000
  • Digi-Reel® ? : 553-1776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,202 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1561-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,659 - Immediate
  • Unit Price: $2.22000
Send Feedback