• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number PE-68280-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PE-68280

Description CURR SENSE XFMR 1:1:100 15A SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15A 1:1:100 Current Sense Transformer 50kHz ~ 500kHz 1.15 mOhm Primary, 930 mOhm Secondary 14.8mH Surface Mount

Documents & Media
Datasheets PE-68210,68280,68383
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tray ?
Part Status Active
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating 15A
Inductance 14.8mH
E.T. -
Turns Ratio - Primary:Secondary 1:1:100
Current Ratio -
DC Resistance (DCR) 1.15 mOhm Primary, 930 mOhm Secondary
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.495" L x 0.490" W (12.57mm x 12.45mm)
Height - Seated (Max) 0.280" (7.11mm)
Termination Style -
Weight -
 
Additional Resources
Standard Package ? 40
Other Names PE68280

18:09:17 2/21/2018

Send Feedback