• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PE-65795T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PE-65795T

Description PULSE XFMR 1:2 TX 1:2 RX 22MH
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ISDN S-Interface XFRMR
PCN Obsolescence/ EOL Multiple Devices 20/Jun/2014
Multiple Devices 03/Oct/2014
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type -
Inductance 22mH
E.T. -
Turns Ratio - Primary:Secondary 1:2 Transmitter, 1:2 Receiver
Mounting Type Surface Mount
Size / Dimension 0.950" L x 0.600" W (24.13mm x 15.24mm)
Height - Seated (Max) 0.390" (9.91mm)
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 150
Other Names PE65795T

17:20:02 2/22/2018

Send Feedback