Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PE-65793T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PE-65793T

Description PULSE XFMR 1:1 TX 1:1 RX 22MH
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ISDN S-Interface XFRMR
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type -
Inductance 22mH
E.T. -
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver
Mounting Type Surface Mount
Size / Dimension 0.950" L x 0.600" W (24.13mm x 15.24mm)
Height - Seated (Max) 0.390" (9.91mm)
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 150
Other Names PE65793T

06:26:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 5.26350 $1,579.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback