Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.91000 $4.91
10 3.99400 $39.94
25 3.25080 $81.27
60 3.05250 $183.15
120 2.92050 $350.46
300 2.83800 $851.40
540 2.75550 $1,487.97
1,020 2.67300 $2,726.46
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1580-5-ND
Copy   553-1580-5-ND
Quantity Available 968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-65612NL

Copy   PE-65612NL
Description TRANSFORMER 1:1 2000VRMS
Copy   TRANSFORMER 1:1 2000VRMS
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PE-65x12
Online Catalog PE-65612
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Part Status Active
Inductance 2.5mH
For Use With/Related Products CS8401, CS8402, CS8403, CS8404 Audio Transmitters
Mounting Type Through Hole
Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max) 0.250" (6.35mm)
Weight 0.043 oz (1.2g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DA101C - Murata Power Solutions Inc. | 811-2661-ND DigiKey Electronics
  • DA101C
  • Murata Power Solutions Inc.
  • DIGITAL AUDIO TX 1:1 1.5MH DIP
  • Unit Price $1.65000
  • 811-2661-ND
  • S22160 - Newava Technology Inc. | 470-1004-ND DigiKey Electronics
  • S22160
  • Newava Technology Inc.
  • TRANSFORMER FOR CS 8401,2:8411
  • Unit Price $5.75000
  • 470-1004-ND
  • S22083 - Newava Technology Inc. | 470-1003-ND DigiKey Electronics
  • S22083
  • Newava Technology Inc.
  • TRANSFORMER ISOLATION DIG/AUDIO
  • Unit Price $5.75000
  • 470-1003-ND
  • DA102C - Murata Power Solutions Inc. | 811-2662-ND DigiKey Electronics
  • DA102C
  • Murata Power Solutions Inc.
  • DIGITAL AUDIO TX 1:1 3MH DIP
  • Unit Price $1.65000
  • 811-2662-ND
  • TC7SU04F,LF - Toshiba Semiconductor and Storage | TC7SU04FLFCT-ND DigiKey Electronics
  • TC7SU04F,LF
  • Toshiba Semiconductor and Storage
  • IC INVERTER 1CH 1-INP SMV
  • Unit Price $0.54000
  • TC7SU04FLFCT-ND
Additional Resources
Standard Package ? 60
Other Names 553-1580-5
PE-65612NL-ND
PE65612NL
Q3727729

20:07:40 4/18/2019