Add To Favorites
Product Overview
Digi-Key Part Number 553-1549-ND
Quantity Available 454
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-63387NL

Description PULSE XFMR 1:1:1 1.5MH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PE-6338xNL Series
Online Catalog P6338xNL
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tray ?
Part Status Active
Transformer Type -
Inductance 1.5mH
E.T. 320V µS
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Through Hole
Size / Dimension 1.090" L x 0.750" W (27.69mm x 19.05mm)
Height - Seated (Max) 1.200" (30.48mm)
Operating Temperature 0°C ~ 70°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names PE-63387NL-ND
PE63387NL

07:26:01 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.66000 $7.66
10 5.95700 $59.57
25 5.79600 $144.90
50 4.99100 $249.55
100 4.76560 $476.56
250 4.66900 $1,167.25
500 4.58850 $2,294.25
1,000 4.50800 $4,508.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback