Add To Favorites
PE-51719NL 20A Current Sense Transformer 20kHz ~ 200kHz 80mH Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
60 2.49900 $149.94
120 2.14200 $257.04
540 1.90400 $1,028.16
1,020 1.78500 $1,820.70
2,520 1.72550 $4,348.26
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2109-ND
Copy   553-2109-ND
Quantity Available 1,644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-51719NL

Copy   PE-51719NL
Description CURR SENSE XFMR 20A T/H
Copy   CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20A Current Sense Transformer 20kHz ~ 200kHz 80mH Through Hole

Copy   20A  Current Sense Transformer 20kHz ~ 200kHz  80mH Through Hole
Documents & Media
Datasheets PE-51(6,7)xx, PE-63(5,6)xx, PE-64(4,5)xx
Online Catalog THT
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tray ?
Part Status Active
Frequency Range 20kHz ~ 200kHz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 20A
Inductance 80mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 200CT:1
DC Resistance (DCR) -
Ratings -
Mounting Type Through Hole
Size / Dimension 0.900" L x 0.700" W (22.86mm x 17.78mm)
Height - Seated (Max) 0.700" (17.78mm)
Termination Style PC Pin
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 553-2109
PE-51719NL-ND
PE51719NL

18:38:21 5/24/2019