Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
60 2.28900 $137.34
120 1.96200 $235.44
540 1.74400 $941.76
1,020 1.63500 $1,667.70
2,520 1.58050 $3,982.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1544-ND
Copy   553-1544-ND
Quantity Available 5,140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-51686NL

Copy   PE-51686NL
Description CURR SENSE XFMR 20A T/H
Copy   CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20A Current Sense Transformer 20kHz ~ 200kHz 50Ohm Primary, 700mOhm Secondary 5mH Through Hole

Copy   20A  Current Sense Transformer 20kHz ~ 200kHz 50Ohm Primary, 700mOhm Secondary 5mH Through Hole
Documents & Media
Datasheets PE-51(6,7)xx, PE-63(5,6)xx, PE-64(4,5)xx
Online Catalog THT
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series THT
Packaging ? Tray ?
Part Status Active
Frequency Range 20kHz ~ 200kHz
Type Invasive
Current Rating (Amps) 20A
Inductance 5mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 50:1
DC Resistance (DCR) 50Ohm Primary, 700mOhm Secondary
Ratings -
Mounting Type Through Hole
Size / Dimension 0.670" L x 0.390" W (17.01mm x 9.90mm)
Height - Seated (Max) 0.800" (20.32mm)
Termination Style PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 56050C - Murata Power Solutions Inc. | 811-2640-ND DigiKey Electronics
  • 56050C
  • Murata Power Solutions Inc.
  • CURR SENSE XFMR 10A T/H
  • Unit Price $1.62000
  • 811-2640-ND
  • PE-51688NL - Pulse Electronics Power | 553-1546-ND DigiKey Electronics
  • PE-51688NL
  • Pulse Electronics Power
  • CURR SENSE XFMR 20A T/H
  • Unit Price $3.57000
  • 553-1546-ND
  • PE-51687NL - Pulse Electronics Power | 553-1543-ND DigiKey Electronics
  • PE-51687NL
  • Pulse Electronics Power
  • CURR SENSE XFMR 20A T/H
  • Unit Price $3.54000
  • 553-1543-ND
  • CT-1020 - Amgis, LLC | TE2276-ND DigiKey Electronics
  • CT-1020
  • Amgis, LLC
  • CURR SENSE XFMR 20A T/H
  • Unit Price $7.01000
  • TE2276-ND
  • AC1020 - Talema Group LLC | 1295-1095-ND DigiKey Electronics
  • AC1020
  • Talema Group LLC
  • CURR SENSE XFMR 20A T/H
  • Unit Price $5.81000
  • 1295-1095-ND
Additional Resources
Standard Package ? 60
Other Names 553-1544
PE-51686NL-ND
PE51686NL

07:19:51 5/26/2019