USD
Favorite

PDZVTFTR6.8B Zener Diode 6.8V 1W ±6.62% Surface Mount PMDTM
Price & Procurement
2,910 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.30800 $3.08
25 0.28160 $7.04
100 0.20960 $20.96
250 0.18996 $47.49
500 0.15722 $78.61
1,000 0.11792 $117.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PDZVTFTR6.8BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10494
  • Digi-Reel®  : PDZVTFTR6.8BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,910 - Immediate
  • Unit Price: Digi-Reel®

PDZVTFTR6.8B

Datasheet
Digi-Key Part Number PDZVTFTR6.8BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PDZVTFTR6.8B
Copy  
Description PDZVTF6.8B IS A ZENER DIODE WITH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zener Diode 6.8V 1W ±6.62% Surface Mount PMDTM

Copy  
Documents & Media
Datasheets PDZVTFTR6.8B
Online Catalog PDZV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±6.62%
Power - Max 1W
Impedance (Max) (Zzt) 6 Ohms
Current - Reverse Leakage @ Vr 20µA @ 3.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package PMDTM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PDZVTFTR6.8BCT