Add To Favorites
Product Overview
Digi-Key Part Number PDV-P9200-ND
Quantity Available 2,929
Can ship immediately
Manufacturer

Manufacturer Part Number

PDV-P9200

Description PHOTOCELL 10K-50K OHM 4.20MM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

CDS Cell 520nm 10 ~ 50 kOhms @ 10 lux

Product Attributes Select All
Categories
Manufacturer Luna Optoelectronics
Series -
Part Status Active
Wavelength 520nm
Voltage - Max 150Vpk
Rise Time (Typ) 70ms
Fall Time (Typ) 15ms
Cell Resistance (Min) @ Dark 5 MOhms @ 10s
Cell Resistance @ Illuminance 10 ~ 50 kOhms @ 10 lux
Operating Temperature -30°C ~ 75°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names PDV-9200
PDVP9200
PT-PDV-P9200

14:18:34 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
5 1.72000 $8.60
10 1.39800 $13.98
25 1.20400 $30.10
50 1.04280 $52.14
100 0.94600 $94.60
500 0.79550 $397.75
1,000 0.70950 $709.50
5,000 0.64500 $3,225.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback