USD
Favorite

PDV-P9007 CdS Cells 520nm 10 ~ 100kOhms @ 10 lux
Price & Procurement
14,388 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
5 1.72000 $8.60
10 1.39800 $13.98
25 1.20400 $30.10
50 1.04280 $52.14
100 0.94600 $94.60
500 0.79550 $397.75
1,000 0.70950 $709.50
5,000 0.64500 $3,225.00

Submit a request for quotation on quantities greater than those displayed.

PDV-P9007

Datasheet
Digi-Key Part Number PDV-P9007-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PDV-P9007
Copy  
Description PHOTOCELL 10K-100K OHM 4.20MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

CdS Cells 520nm 10 ~ 100kOhms @ 10 lux

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Photonix
Series -
Packaging Bulk 
Part Status Active
Wavelength 520nm
Voltage - Max 150Vpk
Rise Time (Typ) 60ms
Fall Time (Typ) 25ms
Cell Resistance (Min) @ Dark 1 MOhms @ 10s
Cell Resistance @ Illuminance 10 ~ 100kOhms @ 10 lux
Operating Temperature -30°C ~ 75°C (TA)
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PDV-P8103

PHOTOCELL 16-33KOHM

Advanced Photonix

$0.89000 Details

NSL-19M51

PHOTOCELL

Advanced Photonix

$1.07000 Details

PDV-P9203

PHOTOCELL 10K-30K OHM 4.20MM

Advanced Photonix

$1.78000 Details

HDSP-B10G

DISP 7SEG 0.56" QUAD GRN 12DIP

Broadcom Limited

$1.43584 Details

917689-2

CONN PLUG HSG 5POS 2.50MM

TE Connectivity AMP Connectors

$0.18465 Details

104020150

38MM 8*8 SQUARE MATRIX LED MATCH

Seeed Technology Co., Ltd

$1.94000 Details
Additional Resources
Standard Package 500
Other Names PDV-9007
PDVP9007
PT-PDV-P9007