Add To Favorites
Product Overview
Digi-Key Part Number PDV-P9003-ND
Quantity Available 839
Can ship immediately
Manufacturer

Manufacturer Part Number

PDV-P9003

Description PHOTOCELL 16K-33K OHM 4.20MM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

CDS Cell 520nm 16 ~ 33 kOhms @ 10 lux

Product Attributes Select All
Categories
Manufacturer Luna Optoelectronics
Series -
Part Status Active
Wavelength 520nm
Voltage - Max 150Vpk
Rise Time (Typ) 60ms
Fall Time (Typ) 25ms
Cell Resistance (Min) @ Dark 1 MOhms @ 10s
Cell Resistance @ Illuminance 16 ~ 33 kOhms @ 10 lux
Operating Temperature -30°C ~ 75°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names PDVP9003
PT-PDV-P9003

05:18:25 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
5 1.80000 $9.00
10 1.46300 $14.63
25 1.26000 $31.50
50 1.09120 $54.56
100 0.99000 $99.00
500 0.83250 $416.25
1,000 0.74250 $742.50
5,000 0.67500 $3,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback