Add To Favorites
Product Overview
Digi-Key Part Number PDV-P8102-ND
Quantity Available 3,403
Can ship immediately
Manufacturer

Manufacturer Part Number

PDV-P8102

Description PHOTOCELL 9K-20K OHM 5.10MM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

CDS Cell 520nm 9 ~ 20 kOhms @ 10 lux

Product Attributes Select All
Categories
Manufacturer Luna Optoelectronics
Series -
Part Status Active
Wavelength 520nm
Voltage - Max 150Vpk
Rise Time (Typ) 60ms
Fall Time (Typ) 25ms
Cell Resistance (Min) @ Dark 300 kOhms @ 10s
Cell Resistance @ Illuminance 9 ~ 20 kOhms @ 10 lux
Operating Temperature -30°C ~ 75°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names PDVP8102
PT-PDV-P8102

08:49:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
5 2.10000 $10.50
10 1.80000 $18.00
25 1.44000 $36.00
50 1.32000 $66.00
100 1.20000 $120.00
500 1.05000 $525.00
1,000 0.93000 $930.00
5,000 0.87000 $4,350.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback