Add To Favorites
PDV-P8001 CDS Cell 520nm 3 ~ 11 kOhms @ 10 lux
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
5 2.10000 $10.50
10 1.80000 $18.00
25 1.44000 $36.00
50 1.32000 $66.00
100 1.20000 $120.00
500 1.05000 $525.00
1,000 0.93000 $930.00
5,000 0.87000 $4,350.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PDV-P8001-ND
Copy   PDV-P8001-ND
Quantity Available 4,587
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDV-P8001

Copy   PDV-P8001
Description PHOTOCELL 3K-11K OHM 5.10MM
Copy   PHOTOCELL 3K-11K OHM 5.10MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

CDS Cell 520nm 3 ~ 11 kOhms @ 10 lux

Copy   CDS Cell 520nm 3 ~ 11 kOhms @ 10 lux
Documents & Media
Datasheets PDV-P8001
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product CdS Photocells
Online Catalog CdS Photocells
Product Attributes Select All
Categories
Manufacturer Advanced Photonix
Series -
Packaging ? Bulk ?
Part Status Active
Wavelength 520nm
Voltage - Max 150Vpk
Rise Time (Typ) 55ms
Fall Time (Typ) 20ms
Cell Resistance (Min) @ Dark 200 kOhms @ 10s
Cell Resistance @ Illuminance 3 ~ 11 kOhms @ 10 lux
Operating Temperature -30°C ~ 75°C (TA)
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PDV-P8103 - Advanced Photonix | PDV-P8103-ND DigiKey Electronics
  • PDV-P8103
  • Advanced Photonix
  • PHOTOCELL 16-33KOHM
  • Unit Price $0.89000
  • PDV-P8103-ND
  • PDV-P9001 - Advanced Photonix | PDV-P9001-ND DigiKey Electronics
  • PDV-P9001
  • Advanced Photonix
  • PHOTOCELL 4K-11K OHM 4.20MM
  • Unit Price $1.87000
  • PDV-P9001-ND
  • NORPS-12 - Advanced Photonix | NORPS-12-ND DigiKey Electronics
  • NORPS-12
  • Advanced Photonix
  • PHOTOCELL
  • Unit Price $3.45000
  • NORPS-12-ND
  • PS1240P02BT - TDK Corporation | 445-2525-1-ND DigiKey Electronics
  • PS1240P02BT
  • TDK Corporation
  • AUDIO PIEZO TRANSDUCER 30V TH
  • Unit Price $0.67000
  • 445-2525-1-ND
  • TMP36GT9Z - Analog Devices Inc. | TMP36GT9Z-ND DigiKey Electronics
  • TMP36GT9Z
  • Analog Devices Inc.
  • SENSOR ANALOG -40C-125C TO92-3
  • Unit Price $1.48000
  • TMP36GT9Z-ND
Additional Resources
Standard Package ? 500
Other Names PDVP8001
PT-PDV-P8001

03:07:27 1/17/2019