Add To Favorites
Product Overview
Digi-Key Part Number PDB-C160SMCT-ND
Quantity Available 1,390
Can ship immediately
Manufacturer

Manufacturer Part Number

PDB-C160SM

Description PHOTODIODE RED 2.65MM SQ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Photodiode 850nm 20ns 120° 2-SMD, Gull Wing

Product Attributes Select All
Categories
Manufacturer Luna Optoelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 850nm
Color - Enhanced Red
Spectral Range 400nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 2nA
Active Area 7.02mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PDB-C160SMCT

10:42:19 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 $5.18
10 4.31800 $43.18
25 3.62680 $90.67
100 3.10860 $310.86
250 2.76320 $690.80
500 2.50416 $1,252.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PDB-C160SMTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.08810
  • Digi-Reel® ? : PDB-C160SMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback