Add To Favorites
Product Overview
Digi-Key Part Number PDB-C107-ND
Quantity Available 1,208
Can ship immediately
Manufacturer

Manufacturer Part Number

PDB-C107

Description PHOTODIODE BLUE 17.74MM SQ CER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Photodiode 950nm 13ns 120° Radial

Product Attributes Select All
Categories
Manufacturer Luna Optoelectronics
Series -
Packaging ? Bulk ?
Part Status Active
Wavelength 950nm
Color - Enhanced Blue
Spectral Range 350nm ~ 1100nm
Diode Type PIN
Responsivity @ nm 0.17 A/W @ 450nm
Response Time 13ns
Voltage - DC Reverse (Vr) (Max) 100V
Current - Dark (Typ) 150nA
Active Area 17.92mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names PDBC107
PT-PDB-C107

10:49:09 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.26000 $23.26
10 20.55800 $205.58
25 17.96120 $449.03
100 15.68900 $1,568.90
250 14.87752 $3,719.38
500 14.39060 $7,195.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback