• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PD3536-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PD3536

Description DISPLAY PROGR 4CHAR .27" RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 1.40" L x 0.72" W x 0.29" H (35.56mm x 18.29mm x 7.24mm)

Documents & Media
Datasheets PD243x, PDF353x, PD443x
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Alphanumeric Programmable Display™
Part Status Obsolete
Millicandela Rating 30µcd
Internal Connection -
Size / Dimension 1.40" L x 0.72" W x 0.29" H (35.56mm x 18.29mm x 7.24mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
Additional Resources
Standard Package ? 15
Other Names Q68000A8365

06:10:17 2/25/2018

Send Feedback