Add To Favorites
PCR0J152MCL1GS 1500µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 14 mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13718-1-ND
Copy   493-13718-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCR0J152MCL1GS

Copy   PCR0J152MCL1GS
Description CAP ALUM POLY 1500UF 6.3V SMD
Copy   CAP ALUM POLY 1500UF 6.3V SMD
Detailed Description

1500µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 14 mOhm 4000 Hrs @ 125°C

Copy   1500µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 14 mOhm 4000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymer
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 14 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 4A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-13718-1

03:04:57 3/21/2019