Add To Favorites
Product Overview
Digi-Key Part Number H11166-ND
Quantity Available 688
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN10-50P-2.54DSA(72)

Description CONN DIN HEADER 50POS DUAL STR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 50
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names *PCN10-50P-2.54DSA(72)
H11166
PCN1050P254DSA72

12:00:20 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 $5.90
10 5.66400 $56.64
25 5.19200 $129.80
50 4.95600 $247.80
100 4.72000 $472.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback