Add To Favorites
Product Overview
Digi-Key Part Number H11164-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN10-32P-2.54DSA(72)

Description CONN DIN HEADER 32POS DUAL STR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PCN10,12,13 Series
Online Catalog PCN10 and PCN13 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series PCN10
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Operating Temperature -55°C ~ 85°C
Current Rating 2A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names *PCN10-32P-2.54DSA(72)
H11164
PCN1032P254DSA72

18:01:30 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.98400 $39.84
25 3.65200 $91.30
50 3.48600 $174.30
100 3.32000 $332.00
250 2.90500 $726.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback