Add To Favorites
Product Overview
Digi-Key Part Number PB906-ND
Quantity Available 21,089
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN-124D3MHZ,000

Description RELAY GEN PURPOSE SPST 3A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PCN, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 5mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 277VAC, 125VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 8ms
Release Time 3ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -30°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 120 mW
Coil Resistance 4.8 kOhms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 3-1461491-6
PB906
PCN124D3MHZ,000
PCN124D3MHZ000

05:06:17 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.29500 $22.95
25 2.04000 $51.00
50 1.93800 $96.90
100 1.83600 $183.60
250 1.63200 $408.00
500 1.53000 $765.00
1,000 1.42800 $1,428.00
5,000 1.37700 $6,885.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback