USD
Favorite

Price & Procurement
6,421 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.53300 $35.33
25 3.14000 $78.50
50 2.98300 $149.15
100 2.82600 $282.60
250 2.51200 $628.00
500 2.35500 $1,177.50
1,000 2.19800 $2,198.00
5,000 2.11950 $10,597.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PCN-105D3MHZ,000

Datasheet
Digi-Key Part Number PCN-105D3MHZ000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCN-105D3MHZ,000
Copy  
Description RELAY GENERAL PURPOSE SPST 3A 5V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PCN, SCHRACK
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 277VAC, 125VDC - Max
Coil Current 24mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 3.5 VDC
Must Release Voltage 0.5 VDC
Operate Time 8ms
Release Time 3ms
Operating Temperature -30°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose
Coil Resistance 208 Ohms
Base Part Number PCN-105
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCN-105D3MHZ,001B

PCN-105D3MHZ,001B

TE Connectivity Potter & Brumfield Relays

$3.77000 Details

G6DN-1A DC5

RELAY GEN PURPOSE SPST 5A 5V

Omron Electronics Inc-EMC Div

$1.83000 Details

PCN-112D3MHZ,000

RELAY GEN PURPOSE SPST 3A 12V

TE Connectivity Potter & Brumfield Relays

$3.96000 Details

APAN3105

RELAY GENERAL PURPOSE SPST 5A 5V

Panasonic Electric Works

$5.23000 Details

G6DN-1A-SL DC5

RELAY GEN PURPOSE SPST 5A 5V

Omron Electronics Inc-EMC Div

$2.04000 Details

T77S1D3-05

RELAY GENERAL PURPOSE SPST 3A 5V

TE Connectivity Potter & Brumfield Relays

$2.39000 Details
Additional Resources
Standard Package 25
Other Names 3-1461491-0
PCN-105D3MHZ 000
PCN-105D3MHZ 000-ND
PCN-105D3MHZ,000-ND
PCN-105D3MHZ000
PCN105D3MHZ,000
PCN105D3MHZ000