USD
Favorite

PCL722AS Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 $4.90
10 4.70400 $47.04
25 4.31200 $107.80
50 4.11600 $205.80
100 3.92000 $392.00
250 3.43000 $857.50
500 3.33200 $1,666.00
1,000 3.06250 $3,062.50

Submit a request for quotation on quantities greater than those displayed.

PCL722AS

Datasheet
Digi-Key Part Number SC1393-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCL722AS
Copy  
Description CONN PWR JACK 2X5.5MM SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging Bulk 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.079" (2.00mm ID)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color -
Voltage - Rated 30VDC
Current Rating (Amps) 5A
Mating Length/Depth -
Ingress Protection IP68
Material Flammability Rating -
Contact Material - Plating Silver
Body Material Copper Alloy
Operating Temperature -
Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size 7/16"-32
Body Color Silver, Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

S761KS12

CONN PWR PLUG 2X5.5MM SOLDER

Switchcraft Inc.

$6.43000 Details

S761KS15

CONN PWR PLUG 2X5.5MM SOLDER

Switchcraft Inc.

$5.01000 Details

S761KS17

CONN PWR PLUG 2X5.5MM SOLDER

Switchcraft Inc.

$5.01000 Details

767KS17

CONN PWR PLUG 2.1X5.5MM SOLDER

Switchcraft Inc.

$6.43000 Details

767KS12

CONN PWR PLUG 2.1X5.5MM SOLDER

Switchcraft Inc.

$6.43000 Details

767KS15

CONN PWR PLUG 2.1X5.5MM SOLDER

Switchcraft Inc.

$6.43000 Details
Associated Product

JCAP

POWER JACK SEAL CAP

Switchcraft Inc.

$1.23000 Details
You May Also Be Interested In

S761KS12

CONN PWR PLUG 2X5.5MM SOLDER

Switchcraft Inc.

$6.43000 Details

ADC-114B-4-WP-HT-T/R

DC POWER JACK, WATERPROOF

Adam Tech

$2.55000 Details

JCAP

POWER JACK SEAL CAP

Switchcraft Inc.

$1.23000 Details

PCL722A

CONN POWER JACK SOLDER EYELET

Switchcraft Inc.

$3.90000 Details

RASSM10S

CONN PWR JACK 2X5.5MM SOLDER

Switchcraft Inc.

$4.18000 Details

PCL712A

CONN PWR JACK 2.5X5.5MM SOLDER

Switchcraft Inc.

$4.80000 Details
Additional Resources
Standard Package 100
Other Names SC1393