Add To Favorites
PCA9539PWR I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.28000 $32.80
100 2.68740 $268.74
500 2.28772 $1,143.86
1,000 1.92940 $1,929.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-20956-1-ND
Copy   296-20956-1-ND
Quantity Available 2,004
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCA9539PWR

Copy   PCA9539PWR
Description IC I/O EXPANDER I2C 16B 24TSSOP
Copy   IC I/O EXPANDER I2C 16B 24TSSOP
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP

Copy   I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Documents & Media
Datasheets PCA9539
Product Training Modules I2C and SMBus Solutions
PCN Design/Specification Datasheet Update 25/Jun/2014
Manufacturer Product Page PCA9539PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number PCA9539
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-25130-1-ND TCA9539PWR Texas Instruments Cut Tape (CT) ? 26,051 - Immediate
$1.53000 1
You May Also Be Interested In
  • PCA9539PW,118 - NXP USA Inc. | 568-1843-1-ND DigiKey Electronics
  • PCA9539PW,118
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 16B 24TSSOP
  • Unit Price $1.96000
  • 568-1843-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-20956-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33500-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 367 - Immediate
    9,960 - Factory Stock ?
  • Unit Price: $3.92000
  • Tape & Reel (TR) ? : 296-20956-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.77954
  • Digi-Reel® ? : 296-20956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,004 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCA9539PWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.77954
  • Tape & Reel (TR) ? : PCA9539PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.77954
  • Tube ? : PCA9539PWE4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 9,960 - Factory Stock ?
  • Unit Price: $2.88211
  • Tube ? : PCA9539PWG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 9,960 - Factory Stock ?
  • Unit Price: $2.88211

18:26:29 11/20/2018