Add To Favorites
Product Overview
Digi-Key Part Number 296-21764-1-ND
Quantity Available 90,684
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9534PWR

Description IC I/O EXPANDER I2C 8B 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 8 I²C, SMBus 400kHz 16-TSSOP

Documents & Media
Datasheets PCA9534
PCN Design/Specification Datasheet Update 25/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I²C I/O Expanders
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number PCA9534
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21764-1

00:07:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.56100 $15.61
100 1.25490 $125.49
500 1.03104 $515.52
1,000 0.85428 $854.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21764-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: $0.77220
  • Digi-Reel® ? : 296-21764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,684 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-36067-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,057 - Immediate
  • Unit Price: $2.02000
  • Tape & Reel (TR) ? : PCA9534PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.77220
  • Tube ? : PCA9534PWG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.37200
Send Feedback