• Obsolete item.
Product Overview
Digi-Key Part Number 425-1801-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PC6N139X

Description OPTOISO 2.5KV DARL W/BASE 8-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-DIP

Documents & Media
Datasheets 6N139
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 400% @ 0.5mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 300ns, 1.5µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Darlington with Base
Voltage - Output (Max) 18V
Current - Output / Channel 60mA
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Additional Resources
Standard Package ? 50
Other Names 425-1801-5

10:03:08 2/25/2018

Send Feedback