Add To Favorites
Product Overview
Digi-Key Part Number S2011E-05-ND
Quantity Available 5,073
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

PBC05DAAN

Description CONN HEADER .100 DUAL STR 10POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

10 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold

Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.450" (11.43mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S2011E-05

12:19:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13900 $11.39
100 0.93830 $93.83
500 0.74168 $370.84
1,000 0.63669 $636.69
5,000 0.58084 $2,904.20
10,000 0.55850 $5,585.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S2011E-34-ND
  • Description: CONN HEADER .100 DUAL STR 68POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S2011E-33-ND
  • Description: CONN HEADER .100 DUAL STR 66POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S2011E-32-ND
  • Description: CONN HEADER .100 DUAL STR 64POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S2011E-31-ND
  • Description: CONN HEADER .100 DUAL STR 62POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S2011E-30-ND
  • Description: CONN HEADER .100 DUAL STR 60POS
  • Quantity Available: Value Added Item ?
Send Feedback