Add To Favorites
Product Overview
Digi-Key Part Number 377-1184-ND
Quantity Available 1,338
Can ship immediately

Factory Stock ?: 62

Manufacturer Part Number


Description COVER ABS FOR PB-1559/1559-TF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Plastic, ABS Cover, Lid 3.000" L x 2.000" W x 0.075" H (76.20mm x 50.80mm x 1.91mm) Black

Documents & Media
Datasheets PB-15xx-TF Potting Box (Style B, C)
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawings PB-15xx-TF Potting Box (Style B, C).dxf
Online Catalog Box Components
Product Attributes Select All
Manufacturer Bud Industries
Series Style A
Part Status Active
Type Cover, Lid
Features -
For Use With/Related Products Potting Boxes
Size / Dimension 3.000" L x 2.000" W x 0.075" H (76.20mm x 50.80mm x 1.91mm)
Color Black
Material Plastic, ABS
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 377-1184
PBC 1575 C

03:20:07 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
6 0.70000 $4.20
100 0.63000 $63.00
200 0.56000 $112.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback