Add To Favorites
Product Overview
Digi-Key Part Number PB889-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PB114012

Description RELAY GEN PURPOSE SPDT 10A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Documents & Media
Datasheets PB Series
Featured Product Schrack Relays
3D Drawings 8-1415029-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PB, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PB, SCHRACK
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 30mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 400VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 20ms
Features Insulation - Class F
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Coil Power 360 mW
Coil Resistance 400 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,050
Other Names 8-1415029-1
PB889

18:35:08 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.45800 $14.58
25 1.29600 $32.40
50 1.23120 $61.56
100 1.16640 $116.64
250 1.03680 $259.20
500 0.97200 $486.00
1,000 0.95760 $957.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback