USD
Favorite

Price & Procurement
6,414 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 3.98700 $39.87
100 3.01240 $301.24
500 2.48080 $1,240.40
1,000 2.30360 $2,303.60
2,500 2.25930 $5,648.25

Submit a request for quotation on quantities greater than those displayed.

PB-5R0V105-R

Datasheet
Digi-Key Part Number 283-2789-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PB-5R0V105-R
Copy  
Description CAP 1F -20% +80% 5V T/H
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1F (EDLC) Supercapacitor 5V Radial, Can 500mOhm @ 100Hz 1000 Hrs @ 70°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series PowerStor PB
Packaging Bulk 
Part Status Active
Capacitance 1F
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 500mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SCMR18C105PRBA0

CAP 1F 0% +100% 5V T/H

AVX Corporation

$3.88000 Details

PM-5R0V105-R

CAP 1F -20% +80% 5V T/H

Eaton - Electronics Division

$5.87000 Details

DGH105Q5R5

CAPACITOR 1F -10% +30% 5.5V TH

Illinois Capacitor

$2.87000 Details

SCMS22C255PRBA0

CAP 2.5F 0% +100% 5V T/H

AVX Corporation

$3.88000 Details

EMHSR-0001C5-005R0

CAP 1.5F -10% +20% 5V T/H

Maxwell Technologies Inc.

$6.20000 Details

PM-5R0V474-R

CAP 470MF -20% +80% 5V T/H

Eaton - Electronics Division

$3.97000 Details
Additional Resources
Standard Package 100
Other Names 283-2789
PB5R0V105R