Product Overview
Digi-Key Part Number 587-2158-1-ND
Copy   587-2158-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAS414HR-VA5R

Copy   PAS414HR-VA5R
Description CAP 60MF 3.3V SURFACE MOUNT
Copy   CAP 60MF 3.3V SURFACE MOUNT
Detailed Description

60mF (EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Same Sides 80 Ohm

Copy   60mF (EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Same Sides 80 Ohm
Documents & Media
Datasheets PAS Series Overview
PCN Obsolescence/ EOL PAS414HR Series 31/Jan/2014
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HR
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 60mF
Tolerance -
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) 80 Ohm
Lifetime @ Temp. -
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case Coin, Wide Terminals - Same Sides
Lead Spacing -
Size / Dimension 0.189" Dia (4.80mm)
Height - Seated (Max) 0.061" (1.55mm)
Operating Temperature -20°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DSK-3R3H224U-HL - Elna America | 604-1020-1-ND DigiKey Electronics
  • DSK-3R3H224U-HL
  • Elna America
  • CAP 220MF -20% +80% 3.3V SMD
  • Unit Price $1.89000
  • 604-1020-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-2158-1

21:43:32 1/22/2019