USD
Favorite

In Stock: 1,327
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73800 $7.38
25 0.70000 $17.50
100 0.53750 $53.75
250 0.47500 $118.75
500 0.45000 $225.00
1,000 0.35000 $350.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PAM8009KGRDITR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.33250
  • Tape & Reel (TR)  : PAM8009KGRDI-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.33583

PAM8009KGR

Datasheet
Digi-Key Part Number PAM8009KGRDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM8009KGR
Copy  
Description IC AMP D/AB STER 3W U-QFN4040-20
Copy  
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class AB U-QFN4040-20

Copy  
Documents & Media
Datasheets PAM8009 Datasheet
PAM8009 Announcement
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product PAM8009 3 W Class-D Audio Amplifier and Class-AB Headphone Driver
HTML Datasheet PAM8009 Announcement
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Class D, Class AB
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 3W x 2 @ 4Ohm
Voltage - Supply 2.8V ~ 5.5V
Features Depop, Mute, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package U-QFN4040-20
Package / Case 20-UFQFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PAM8009KGRDICT