USD
Favorite

PAM8009DHR Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class AB 24-SOP
In Stock: 747
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.79700 $7.97
25 0.75600 $18.90
100 0.58050 $58.05
250 0.51300 $128.25
500 0.48600 $243.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PAM8009DHRDITR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.37800
  • Tape & Reel (TR)  : PAM8009DHRDI-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.38178

PAM8009DHR

Datasheet
Digi-Key Part Number PAM8009DHRDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM8009DHR
Copy  
Description IC AMP D/AB STEREO 3W 24SOP
Copy  
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D, Class AB 24-SOP

Copy  
Documents & Media
Datasheets PAM8009 Datasheet
PAM8009 Announcement
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product PAM8009 3 W Class-D Audio Amplifier and Class-AB Headphone Driver
HTML Datasheet PAM8009 Announcement
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Class D, Class AB
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 3W x 2 @ 4Ohm
Voltage - Supply 2.8V ~ 5.5V
Features Depop, Mute, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-SOP
Package / Case 24-SOIC (0.295", 7.50mm Width)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PAM8009DHRDICT