• Obsolete item.
Product Overview
Digi-Key Part Number CH686-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PACA-3114

Description SWITCH THUMB BCD 0.1A 50V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In

Documents & Media
Datasheets PA Series
Product Attributes Select All
Categories
Manufacturer ZF Electronics
Series PA
Packaging ? Bulk ?
Part Status Obsolete
Output Code BCD
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height 0.120" (3.00mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 50VAC/DC
Contact Material -
Contact Finish Gold Alloy
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad
End Caps Included
Section Width 0.300" (7.62mm)
Panel Cutout Dimensions Rectangular - 14.30mm x 10.92mm
Features Pen-Push Actuator
Depth Behind Flange 24.00mm
Housing Material Polyphenylene Oxide (PPO)
Color Black
Operating Temperature -20°C ~ 80°C
Electrical Life -
 
Associated Product
Additional Resources
Standard Package ? 5,000
Other Names CH686
PACA3114

23:01:31 2/23/2018

Send Feedback