USD
Favorite

PA70057 Tool For
Price & Procurement
84 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.08000 $17.08
5 16.18200 $80.91
10 14.83400 $148.34
25 14.38400 $359.60

Submit a request for quotation on quantities greater than those displayed.

PA70057

Datasheet
Digi-Key Part Number PA70057-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA70057
Copy  
Description WIRE STRIPPER DATASHARK 30-20AWG
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Tool For

Copy  
Documents & Media
Datasheets 70057
HTML Datasheet 70057
Online Catalog Wire Strippers and Accessories
Product Attributes
Type Description Select All
Categories
Manufacturer Tempo Communications
Series Data Shark
Part Status Active
Type -
Cable Type -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

PA70058

WIRE STRIPPERS 22-10, 30-20AWG

Tempo Communications

$26.14000 Details

PA70056

WIRE STRIPPER DATASHARK 22-10AWG

Tempo Communications

$16.13000 Details

MS54VN

CUTTER SIDE OVAL SEMI-FLUSH 4"

Apex Tool Group

$28.20000 Details

13605

BAG ESD SHLD 3"X5" METAL-IN ZIP

Desco

$0.11000 Details

Q-B-10AS

DESOLDER BRAID ROSIN 0.05" 10'

MENDA/EasyBraid

$7.01000 Details

PJ1-023-SMT-TR

CONN PWR JACK 0.7X2.35MM SOLDER

CUI Devices

$1.06000 Details
Additional Resources
Standard Package 1
Other Names 70057
PAL70057
PAL70057-ND