Add To Favorites
Product Overview
Digi-Key Part Number 553-1983-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PA1137NLT

Description XFRMR 5V 13.5W 127UH POE EP13
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EP7, EP10, EP13 PoE Pwr Xfrmrs
Online Catalog EP7, EP10 and EP13 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series EP13
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 127µH
E.T. -
Turns Ratio - Primary:Secondary 1:0.125:0.208
Mounting Type Surface Mount
Size / Dimension 0.551" L x 0.695" W (14.00mm x 17.65mm)
Height - Seated (Max) 0.500" (12.70mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
You May Also Be Interested In
  • PS2911-1-F3-AX - CEL | PS2911-1-F3-AXCT-ND DigiKey Electronics
  • PS2911-1-F3-AX
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SMD
  • Unit Price $1.77000
  • PS2911-1-F3-AXCT-ND
Additional Resources
Standard Package ? 150
Other Names 553-1983-2
PA1137NL
PA1137NLT-ND

16:43:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 1.93800 $290.70
300 1.88100 $564.30
750 1.82400 $1,368.00
1,050 1.76700 $1,855.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 553-1983-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 88 - Immediate
  • Unit Price: $3.64000
  • Digi-Reel® ? : 553-1983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback