Add To Favorites
Product Overview
Digi-Key Part Number 553-1529-2-ND
Quantity Available 19,800
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1005.100NLT

Description CURR SENSE XFMR 1:100 20A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75 mOhm Primary, 5.5 Ohm Secondary 2mH Surface Mount

Documents & Media
Datasheets PA1005.zzzNL Series Datasheet
PCN Design/Specification ACME P47 19/Jan/2018
Online Catalog PA1005.xxxNL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA1005.XXXNL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating 20A
Inductance 2mH
E.T. -
Turns Ratio - Primary:Secondary 1:100
Current Ratio -
DC Resistance (DCR) 0.75 mOhm Primary, 5.5 Ohm Secondary
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.284" L x 0.330" W (7.21mm x 8.38mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight 0.014 oz (0.4g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 900
Other Names PA1005.100NLT-ND
PA1005100NLT

20:52:07 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 1.16026 $1,044.23
1,800 1.02700 $1,848.60
6,300 0.94250 $5,937.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 553-1529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,294 - Immediate
  • Unit Price: $2.15000
  • Digi-Reel® ? : 553-1529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,294 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-2915-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.95000
Send Feedback