Add To Favorites
Product Overview
Digi-Key Part Number PA0110-S-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

PA0110-S

Description STENCIL TQFP-80 .5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Chip Quik Inc.
Series Proto-Advantage
Part Status Active
Type TQFP
Number of Positions 80
Pitch 0.020" (0.50mm)
Outer Dimension 0.900" L x 1.300" W (22.86mm x 33.02mm)
Inner Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Thermal Center Pad -
Material Stainless Steel
Thickness 0.0040" (0.102mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PA0110S

21:20:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback