Add To Favorites
Product Overview
Digi-Key Part Number PA0020-S-ND
Quantity Available 6
Can ship immediately

Manufacturer Part Number


Description STENCIL SSOP-28 .65MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Manufacturer Chip Quik Inc.
Series Proto-Advantage
Part Status Active
Number of Positions 28
Pitch 0.026" (0.65mm)
Outer Dimension 0.900" L x 1.300" W (22.86mm x 33.02mm)
Inner Dimension -
Thermal Center Pad -
Material Stainless Steel
Thickness 0.0040" (0.102mm)
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PA0020S

16:25:29 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback