Add To Favorites
Product Overview
Digi-Key Part Number 309-1108-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-SSD6SM18-24

Description ADAPTER 24TSSOP TO 24DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PA-SSD6SM18-xx Drawing
Featured Product Surface Mount Adapter Kits
Online Catalog Socket Adapters
Product Attributes Select All
Categories
Manufacturer Logical Systems Inc.
Series -
Part Status Active
Proto Board Type SMD to DIP
Package Accepted SSOP, TSSOP
Number of Positions 24
Pitch 0.026" (0.65mm)
Board Thickness -
Material -
Size / Dimension 1.250" L x 0.750" W (31.75mm x 19.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 309-1108
PASSD6SM1824

10:34:49 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback