Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 102-2984-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P7805-Q12-S1R5-S

Description CONVERT DC/DC 0.5A 1.5V OUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 28V Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series P7805-S
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 28V
Voltage - Output 1 1.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) 750mW
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 77%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
 
Additional Resources
Standard Package ? 43
Other Names 102-2984-5
P7805-Q12-S1R5-S-ND
P7805Q12S1R5S

20:54:37 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
86 4.51198 $388.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback